Part Details for B81123C1103M by TDK Corporation
Overview of B81123C1103M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B81123C1103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B81123C1103M
|
Mouser Electronics | Safety Capacitors 0.01uF 500Vac 20% Class Y1 RoHS: Compliant | 2567 |
|
$0.8300 / $2.0300 | Buy Now |
DISTI #
V36:1790_06316044
|
Arrow Electronics | Cap Film Suppression Y1 0.01uF 500VAC PP 20% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 110°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2233 | Americas - 6554 |
|
$0.6209 / $0.8611 | Buy Now |
DISTI #
65100187
|
Verical | Cap Film Suppression Y1 0.01uF 500VAC PP 20% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 110°C Automotive AEC-Q200 Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 6554 |
|
$0.6209 / $0.8611 | Buy Now |
DISTI #
B81123C1103M
|
TTI | Safety Capacitors 0.01uF 500Vac 20% Class Y1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2010 In Stock |
|
$0.8500 / $1.9800 | Buy Now |
DISTI #
B81123C1103M000
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 500 VAC, � 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B81123C1103M000) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 3 Weeks, 2 Days | Abacus - 91800 |
|
Buy Now |