-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8684
|
Newark | Cap, 4700Pf, 20%, Pp, Capacitance:4700Pf, Suppression Class:Y1, Product Range:B81123 Series, Voltage Rating X:-, Voltage Rating Y:500V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:3000V/Μs, rohs Compliant: Yes |Epcos B81123C1472M289 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.7710 / $1.3000 | Buy Now |
DISTI #
B81123C1472M289-ND
|
DigiKey | CAP FILM 4700PF 20% 500VAC RAD Min Qty: 640 Lead time: 18 Weeks Container: Tape & Box (TB) |
2560 In Stock |
|
$0.4114 / $0.5035 | Buy Now |
|
Future Electronics | Film Capacitor Y suppression 0.0047uF 500V 18x9x17.5mm LS=15mm 110'C RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 | Buy Now |
DISTI #
2797934
|
element14 Asia-Pacific | CAP, 4700PF, 20%, PP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2490 |
|
$0.3695 / $1.0072 | Buy Now |
DISTI #
2797934
|
Farnell | CAP, 4700PF, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 2490 |
|
$0.5584 / $1.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B81123C1472M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81123C1472M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for B81123C1472M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81123C1472M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B81123C1472M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B81123C1472M289 vs B81123C1472M000 |