-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1385
|
Newark | Axial Leaded High Frequency Inductor, Rf Choke, B82144A Lbc Series, 10 Mh, 5%, 42 Ohm, 60 Ma Rohs Compliant: Yes |Epcos B82144A2106J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3887 |
|
$0.1680 | Buy Now |
DISTI #
06J0426
|
Newark | Hf-Choke Lbc 10000Uh 5%/Tape & Reel |Epcos B82144A2106J000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5615-1-ND
|
DigiKey | FIXED IND 10MH 60MA 42 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10864 In Stock |
|
$0.2016 / $0.5700 | Buy Now |
DISTI #
B82144A2106J000
|
TME | Inductor: ferrite, THT, 10mH, 60mA, 42Ω, Ø5.2x12mm, ±5%, 350kHz, Q: 50 Min Qty: 1500 | 0 |
|
$0.2490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82144A2106J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82144A2106J000
TDK Epcos
1 ELEMENT, 10000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Axial | |
Core Material | Ferrite | |
DC Resistance | 42 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 0.35 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Special Feature | Q IS MEASURED AT 0.0796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |