-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6327
|
Newark | Inductor, 330Uh, 5%, 0.7A, 2.8Mhz, Product Range:Lbc+ Series, Inductance:330Μh, Dc Current Rating:700Ma, Dc Resistance Max:1.53Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:2.8Mhz, Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |Epcos B82144B2334J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.4400 / $0.6450 | Buy Now |
DISTI #
495-6766-1-ND
|
DigiKey | FIXED IND 330UH 700MA 1.53OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1149 In Stock |
|
$0.2250 / $0.6400 | Buy Now |
DISTI #
2775541
|
element14 Asia-Pacific | INDUCTOR, 330UH, 5%, 0.7A, 2.8MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5 |
|
$0.2759 / $0.6560 | Buy Now |
DISTI #
2775541
|
Farnell | INDUCTOR, 330UH, 5%, 0.7A, 2.8MHZ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 5 |
|
$0.2367 / $0.5125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82144B2334J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82144B2334J000
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.53 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.0796 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.8 MHz | |
Tolerance | 5% |