Part Details for B82422-A1103-J by TDK Corporation
Overview of B82422-A1103-J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422-A1103-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A1103J
|
Avnet Abacus | Ind 10uH 5% 1MHz 25Q-Factor Ferrite 180mA 1210 Blister T/R (Alt: B82422A1103J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |