Part Details for B82422-T1184-J by TDK Epcos
Overview of B82422-T1184-J by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422-T1184-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for B82422-T1184-J
B82422-T1184-J CAD Models
B82422-T1184-J Part Data Attributes:
|
B82422-T1184-J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-T1184-J
TDK Epcos
1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for B82422-T1184-J
This table gives cross-reference parts and alternative options found for B82422-T1184-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-T1184-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422T1184J000 | 1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | TDK Epcos | B82422-T1184-J vs B82422T1184J000 |
B82422-T1184-J | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B82422-T1184-J vs B82422-T1184-J |