-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 8.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4067
|
Newark | Inductor, 8.2Uh, 90Mhz, 1210 Rohs Compliant: Yes |Epcos B82422A1822K100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.2500 / $0.4780 | Buy Now |
DISTI #
495-1965-1-ND
|
DigiKey | FIXED IND 8.2UH 130MA 3 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$0.1645 / $0.4700 | Buy Now |
|
Future Electronics | B82422 Series 1210 8.2 uH ±10 % Tol. 130 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Bristol Electronics | 1690 |
|
RFQ | ||
DISTI #
B82422A1822K100
|
TME | Inductor: ferrite, SMD, 1210, 8.2uH, 130mA, 3Ω, Q: 27, 90MHz, ±10% Min Qty: 12000 | 0 |
|
$0.2010 | RFQ |
DISTI #
3580798
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 90MHZ, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 830 |
|
$0.1945 / $0.4932 | Buy Now |
DISTI #
3580798RL
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 90MHZ, 1210 RoHS: Compliant Min Qty: 50 Container: Reel | 830 |
|
$0.1945 / $0.3493 | Buy Now |
DISTI #
3580798
|
Farnell | INDUCTOR, 8.2UH, 90MHZ, 1210 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 830 |
|
$0.1873 / $0.3746 | Buy Now |
DISTI #
3580798RL
|
Farnell | INDUCTOR, 8.2UH, 90MHZ, 1210 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 830 |
|
$0.1873 / $0.2398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1822K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A1822K100
TDK Epcos
1 ELEMENT, 8.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |