Part Details for B82422T1103K by TDK Corporation
Overview of B82422T1103K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T1103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T1103K000
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 30 MHz, 150 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422T1103K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2102 | Buy Now |
DISTI #
871-B82422T1103K
|
Mouser Electronics | RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD RoHS: Compliant | 4781 |
|
$0.1440 / $0.4100 | Buy Now |
DISTI #
B82422T1103K
|
TTI | RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1530 / $0.1660 | Buy Now |
DISTI #
B82422T1103K000
|
Avnet Abacus | Wirewound Inductor, 10 uH, 2.1 Ohm, � 10%, 30 MHz, 150 mA, 1210 [3225 Metric] (Alt: B82422T1103K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |