-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7735
|
Newark | Surface Mount High Frequency Inductor, B82422T Series, 10 H, 10%, 1210 [3225 Metric], 30 Mhz Rohs Compliant: Yes |Epcos B82422T1103K000 Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1940 | Buy Now |
DISTI #
09AK0845
|
Newark | B82422T1103K000 |Epcos B82422T1103K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.5500 | Buy Now |
DISTI #
22C0442
|
Newark | Inductor, 10Uh, 150Ma, +10%, 30Mhz, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:150Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422T Series, Core Material:Ferrite Rohs Compliant: Yes |Epcos B82422T1103K000 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-1730-1-ND
|
DigiKey | FIXED IND 10UH 150MA 2.1 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15118 In Stock |
|
$0.1449 / $0.4100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422T1103K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422T1103K000
TDK Epcos
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |