-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T1151K000
|
Avnet Americas | Wirewound Inductor, 150 nH, 180 Milliohm, ± 10%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422T1151K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
871-B82422T1151K000
|
Mouser Electronics | RF Inductors - SMD 150nH 450mA 10% 3.2x2.5mm SMD RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
DISTI #
B82422T1151K000
|
Avnet Americas | Wirewound Inductor, 150 nH, 180 Milliohm, ± 10%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422T1151K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
B82422T1151K000
|
Avnet Abacus | Wirewound Inductor, 150 nH, 180 Milliohm, � 10%, 700 MHz, 450 mA, 1210 [3225 Metric] (Alt: B82422T1151K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422T1151K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422T1151K000
TDK Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |