-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82462G4682M000
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.65 A, Shielded, 1.7 A, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4682M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 7500 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4682M000
|
TTI | Power Inductors - SMD 6.8uH 1.45A 0.078ohms pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 30000 In Stock |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
B82462G4682M000
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.65 A, Shielded, 1.7 A, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4682M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 7500 |
|
$0.8879 | Buy Now |
DISTI #
B82462G4682M000
|
TME | Inductor: ferrite, SMD, 6.8uH, 1.65A, 46.3mΩ, ±20%, 6.3x6.3x3mm Min Qty: 2500 | 0 |
|
$0.7500 | RFQ |
DISTI #
B82462G4682M000
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 1.65 A, Shielded, 1.7 A, 6.3mm x 6.3mm x 3mm (Alt: B82462G4682M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82462G4682M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82462G4682M000
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 1.65 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |