Part Details for B82477G2472M by TDK Epcos
Overview of B82477G2472M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G2472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4.7uH 5A 20 % 12.3x12.3mm SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.7800 / $0.8400 | Buy Now |
|
ComSIT USA | SMT POWER INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848 RoHS: Compliant | Europe - 1200 |
|
RFQ |