Part Details for B82477G4104M by TDK Epcos
Overview of B82477G4104M by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.7A 0.165Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Bristol Electronics | 298 |
|
RFQ | ||
|
Quest Components | 238 |
|
$0.8480 / $2.1200 | Buy Now | |
DISTI #
B82477G4104M
|
TME | Inductor: wire, SMD, 100uH, 1.7A, 165mΩ, ±20%, 12.8x12.8x8mm Min Qty: 1 | 0 |
|
$0.6100 / $1.3440 | RFQ |
|
Chip 1 Exchange | INSTOCK | 926 |
|
RFQ | |
|
Chip1Cloud | Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.7A Blister T/R | 37390 |
|
RFQ |