-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82496C3399J000
|
Avnet Americas | Wirewound Inductor, 3.9 nH, 65 Milliohm, ± 5%, 8 GHz, 1.1 A, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3399J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
B82496C3399J000
|
Avnet Americas | Wirewound Inductor, 3.9 nH, 65 Milliohm, ± 5%, 8 GHz, 1.1 A, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3399J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
871-B82496C3399J
|
Mouser Electronics | RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD RoHS: Compliant | 11562 |
|
$0.1150 / $0.3600 | Buy Now |
DISTI #
B82496C3399J
|
TTI | RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1140 / $0.1270 | Buy Now |
DISTI #
B82496C3399J000
|
Avnet Americas | Wirewound Inductor, 3.9 nH, 65 Milliohm, ± 5%, 8 GHz, 1.1 A, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3399J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
B82496C3399J000
|
Avnet Americas | Wirewound Inductor, 3.9 nH, 65 Milliohm, ± 5%, 8 GHz, 1.1 A, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3399J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
B82496C3399J000
|
Avnet Abacus | Wirewound Inductor, 3.9 nH, 65 Milliohm, � 5%, 8 GHz, 1.1 A, 0603 [1608 Metric] (Alt: B82496C3399J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82496C3399J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82496C3399J
TDK Corporation
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Core Material | CERAMIC | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |