-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5682
|
Newark | Surface Mount High Frequency Inductor, B82496C Series, 47 Nh, 5%, 0603 [1608 Metric], 2.5 Ghz Rohs Compliant: Yes |Epcos B82496C3470J000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1246 |
|
$0.1970 / $0.2570 | Buy Now |
DISTI #
495-1838-1-ND
|
DigiKey | FIXED IND 47NH 270MA 950MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22324 In Stock |
|
$0.1158 / $0.3600 | Buy Now |
DISTI #
B82496C3470J000
|
TME | Inductor: ceramic, SMD, 0603, 47nH, 270mA, 950mΩ, Q: 35, 2.5GHz, ±5% Min Qty: 8000 | 0 |
|
$0.1350 | RFQ |
DISTI #
3877061RL
|
element14 Asia-Pacific | INDUCTOR, 47NH, 0603 CASE RoHS: Compliant Min Qty: 100 Container: Reel | 851 |
|
$0.1361 / $0.1997 | Buy Now |
DISTI #
3877061
|
element14 Asia-Pacific | INDUCTOR, 47NH, 0603 CASE RoHS: Compliant Min Qty: 10 Container: Cut Tape | 851 |
|
$0.1361 / $0.2610 | Buy Now |
DISTI #
3877061
|
Farnell | INDUCTOR, 47NH, 0603 CASE RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1246 |
|
$0.1267 / $0.2810 | Buy Now |
DISTI #
3877061RL
|
Farnell | INDUCTOR, 47NH, 0603 CASE RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1246 |
|
$0.1267 / $0.1894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82496C3470J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82496C3470J000
TDK Epcos
1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82496C3470J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3470J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3470J001 | 1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3470J000 vs B82496C3470J001 |