-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 820uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8006
|
Newark | Axial Leaded High Frequency Inductor, Vhf Choke, B82500 Series, 820 H, 20%, 2.5 Ohm, 500 Ma Rohs Compliant: Yes |Epcos B82500C0000A005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$2.3800 / $4.4000 | Buy Now |
DISTI #
495-75966-ND
|
DigiKey | FIXED IND 820UH 500MA 2.5 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
632 In Stock |
|
$1.9192 / $3.7700 | Buy Now |
DISTI #
74D5294
|
Bürklin Elektronik | Suppressor choke, axial, 820 µH, 500 mA, B82500C0000A005 Min Qty: 1 | 249 |
|
$2.1206 / $2.9818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82500C0000A005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82500C0000A005
TDK Epcos
1 ELEMENT, 820uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10 mm | |
Package Length | 32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |