-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5710
|
Newark | Axial Leaded High Frequency Inductor, Vhf Choke, B82500 Series, 120 H, 20%, 0.15 Ohm, 2 A Rohs Compliant: Yes |Epcos B82500C0000A010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 123 |
|
$3.9200 | Buy Now |
DISTI #
94W7865
|
Newark | Inductor, 120Uh, 2A, 20%, Full Reel, Product Range:B82500 Series, Inductance:120Μh, Dc Current Rating:2A, Dc Resistance Max:-, Inductance Tolerance:± 20%, Self Resonant Frequency Min:5.8Mhz, Svhc:Lead (27-Jun-2018), Core Rohs Compliant: Yes |Epcos B82500C0000A010 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 250 |
|
$1.9800 / $2.4000 | Buy Now |
DISTI #
495-75346-ND
|
DigiKey | FIXED IND 120UH 2A 150 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$1.9192 / $3.7700 | Buy Now |
DISTI #
74D5290
|
Bürklin Elektronik | Suppressor choke, axial, 120 µH, 2 A, B82500C0000A010 Min Qty: 1 | 182 |
|
$2.7901 / $3.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82500C0000A010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82500C0000A010
TDK Epcos
1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10 mm | |
Package Length | 32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 5.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |