Part Details for B82559A3152A024 by TDK Epcos
Overview of B82559A3152A024 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559A3152A024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9472
|
Newark | Power Inductor, 1.5Uh, Shielded, 79.3A Rohs Compliant: Yes |Epcos B82559A3152A024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$6.0400 / $9.2600 | Buy Now |
DISTI #
495-B82559A3152A024CT-ND
|
DigiKey | FIXED IND 1.5UH 47.1A 0.65 MOHM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$4.0451 / $7.3500 | Buy Now |