Part Details for B82559B303A19 by TDK Corporation
Overview of B82559B303A19 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559B303A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559B0303A019
|
Avnet Abacus | Power Inductor (SMD), 30 uH, � 10%, 8.6 A, Shielded, 11.5 A, 19.9mm x 18.5mm x 10.25mm - Tape and Reel (Alt: B82559B0303A019) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |