Part Details for B82559B4332A 27 by TDK Corporation
Overview of B82559B4332A 27 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559B4332A 27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559B4332A027
|
Avnet Abacus | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |