-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559B4332A027
|
Avnet Americas | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.5663 | Buy Now |
DISTI #
B82559B4332A027
|
Avnet Americas | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.5663 | Buy Now |
DISTI #
871-B82559B4332A027
|
Mouser Electronics | Power Inductors - SMD 3.3uH 10% 0.88mOhm ERU27 AEC-Q200 RoHS: Compliant | 283 |
|
$4.5200 / $8.2300 | Buy Now |
DISTI #
B82559B4332A027
|
Avnet Americas | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.5663 | Buy Now |
DISTI #
B82559B4332A027
|
Avnet Americas | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.5663 | Buy Now |
DISTI #
B82559B4332A027
|
Avnet Abacus | Inductor Power Shielded 3.3uH 10% 100kHz Ferrite 42.5A SMD T/R - Tape and Reel (Alt: B82559B4332A027) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559B4332A027
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559B4332A027
TDK Corporation
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00088 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.9 mm | |
Package Length | 27.8 mm | |
Package Style | SMT | |
Package Width | 25.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 42.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |