Part Details for B82559B6682A27 by TDK Corporation
Overview of B82559B6682A27 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559B6682A27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559B6682A027
|
Avnet Abacus | Inductor Power Shielded 6.8uH 10% 100kHz Ferrite 34.5A SMD T/R - Tape and Reel (Alt: B82559B6682A027) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |