Part Details for B82559B7103A27 by TDK Corporation
Overview of B82559B7103A27 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559B7103A27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_26105370
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 10% 100KHz Ferrite 33A 0.00192Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 15 Weeks Date Code: 2150 | Americas - 195 |
|
$0.8982 / $3.6884 | Buy Now |
DISTI #
B82559B7103A027
|
Avnet Abacus | Inductor Power Shielded 10uH 10% 100kHz Ferrite 33A SMD T/R - Tape and Reel (Alt: B82559B7103A027) RoHS: Not Compliant Min Qty: 195 Package Multiple: 195 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |