Part Details for B82720H14A25 by TDK Corporation
Overview of B82720H14A25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82720H14A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82720H0014A025
|
Avnet Americas | Common-Mode Ring Core Choke 10mH 0.2A 1300mOhm -30% to 50% Radial Leaded Cardboard - Boxed Product (Development Kits) (Alt: B82720H0014A025) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$2.0848 | Buy Now |
DISTI #
V36:1790_06317929
|
Arrow Electronics | Common Mode Chokes Quad 10000uH 4.8kOhm 10kHz 0.2A 1.3Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2241 | Americas - 900 |
|
$0.7654 / $1.3667 | Buy Now |
DISTI #
64967114
|
Verical | Common Mode Chokes Quad 10000uH 4.8kOhm 10kHz 0.2A 1.3Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2241 | Americas - 900 |
|
$0.7654 | Buy Now |
DISTI #
C1S741001418002
|
Chip1Stop | Common Mode Chokes RoHS: Compliant pbFree: Yes | 900 |
|
$2.3900 | Buy Now |