-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 12000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7340
|
Newark | Choke, Ring Core, Double, 12Mh, 0.3A, Inductance:12Mh, Rated Current:300Ma, Product Range:B82720K Series, Svhc:No Svhc (27-Jun-2018), Core Material:Ferrite, Dc Current Max:300Ma, Dc Current Rating:300Ma, Dc Resistance Max:1.1Ohm, Rohs Compliant: Yes |Epcos B82720K2301N040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2630 |
|
$1.6500 / $2.9400 | Buy Now |
DISTI #
495-5720-ND
|
DigiKey | CMC 12MH 300MA 2LN TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
594 In Stock |
|
$1.2857 / $2.5300 | Buy Now |
DISTI #
B82720K2301N040
|
TME | Inductor: common mode, THT, 12mH, 300mA, 1.1Ω, -30÷50%, 13x9.5x14mm Min Qty: 150 | 0 |
|
$1.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82720K2301N040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82720K2301N040
TDK Epcos
1 ELEMENT, 12000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 12000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 13 mm | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |