-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ELEMENT, 200uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8840
|
Newark | Power Line Choke, 6A, 200Uh, Radial Rohs Compliant: Yes |Epcos B82721K2602N020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5600 / $3.0300 | Buy Now |
DISTI #
495-75229-ND
|
DigiKey | CMC 200UH 6A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
578 In Stock |
|
$1.2583 / $2.6000 | Buy Now |
|
Chip1Cloud | CMC 200UH 6A 2LN TH | 1550 |
|
RFQ | |
DISTI #
3516884
|
element14 Asia-Pacific | POWER LINE CHOKE, 6A, 200UH, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4225 / $3.0503 | Buy Now |
DISTI #
3516884
|
Farnell | POWER LINE CHOKE, 6A, 200UH, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.3238 / $3.2845 | Buy Now |
|
Perfect Parts Corporation | 4028 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721K2602N020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82721K2602N020
TDK Epcos
2 ELEMENT, 200uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.3 mm | |
Package Length | 18.2 mm | |
Package Width | 13.2 mm | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MA DC CURRENT | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |