Part Details for B82722J2301N001 by TDK Corporation
Overview of B82722J2301N001 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722J2301N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82722J2301N001
|
Avnet Americas | RING CORE CHOKE 2X47MH 0.3A +60 C - Trays (Alt: B82722J2301N001) Min Qty: 540 Package Multiple: 540 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
B82722J2301N001
|
Avnet Americas | Choke, Common Mode, 47 mH, 300 mA - Trays (Alt: B82722J2301N001) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
871-B82722J2301N1
|
Mouser Electronics | Common Mode Chokes / Filters 760 uH 23.3x16.1mm RoHS: Compliant | 1022 |
|
$1.3500 / $2.6500 | Buy Now |
DISTI #
80576346
|
Verical | Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 191 Package Multiple: 191 Date Code: 2350 | Americas - 191 |
|
$2.4483 | Buy Now |
DISTI #
B82722J2301N001
|
Avnet Americas | RING CORE CHOKE 2X47MH 0.3A +60 C - Trays (Alt: B82722J2301N001) Min Qty: 540 Package Multiple: 540 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
B82722J2301N001
|
Avnet Americas | Choke, Common Mode, 47 mH, 300 mA - Trays (Alt: B82722J2301N001) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
B82722J2301N001
|
Avnet Abacus | Choke, Common Mode, 47 mH, 300 mA (Alt: B82722J2301N001) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |