Part Details for B82722J2501N001 by TDK Epcos
Overview of B82722J2501N001 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722J2501N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B82722J2501N001-ND
|
DigiKey | CMC 27MH 500MA 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
79 In Stock |
|
$1.3508 / $2.6500 | Buy Now |
DISTI #
B82722J2501N001
|
TME | Inductor: wire with current compensation, THT, 27mH, 500mA, 1.2Ω Min Qty: 540 | 0 |
|
$1.6100 | RFQ |
DISTI #
75D512
|
Bürklin Elektronik | Power line choke, radial, 27 mH, 500 mA, B82722J2501N001 Min Qty: 1 | 240 |
|
$1.8655 / $3.1562 | Buy Now |