-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 27000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4396-ND
|
DigiKey | CMC 27MH 1A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
263 In Stock |
|
$1.5984 / $3.1400 | Buy Now |
DISTI #
B82723A2102N001
|
TME | Inductor: common mode, THT, 27mH, 1A, 750mΩ, ±30%, 28x27x16.8mm Min Qty: 400 | 0 |
|
$2.1300 | RFQ |
DISTI #
75D522
|
Bürklin Elektronik | Power line choke, radial, 27 mH, 1 A, B82723A2102N001 Min Qty: 1 | 272 |
|
$2.2660 / $3.2635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82723A2102N001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82723A2102N001
TDK Epcos
1 ELEMENT, 27000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 27000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.8 mm | |
Package Length | 28 mm | |
Package Style | PCB Mount | |
Package Width | 27 mm | |
Packing Method | Tray | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |