Part Details for B82787C513H2 by TDK Epcos
Overview of B82787C513H2 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82787C513H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2.8 kΩ 0.2 A 50 V Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Quest Components | COMMON MODE CHOKES DUAL 51UH 2.8KOHM 100KHZ 200MA 1OHM DCR SMD AUTOMOTIVE | 100 |
|
$0.7800 / $1.3000 | Buy Now |
|
Chip1Cloud | 2310 |
|
RFQ |