-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 FUNCTIONS, 80V, 0.4A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7383
|
Newark | Inductor, 2.2Mh, 400Ma, 30%, Surface Mount-Smd, Dc Current Rating:400Ma, Inductance:2.2Mh, Product Range:B82790C0 Series, Impedance:-, Product Length:7.1Mm, Product Width:6Mm, Product Height:4.9Mm, Qualification:- Rohs Compliant: Yes |Epcos B82790C0225N265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 305 |
|
$1.8200 / $3.1100 | Buy Now |
DISTI #
06J1409
|
Newark | Data Line Choke 2X2,2Mh -30%/% |Epcos B82790C0225N265 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5755-1-ND
|
DigiKey | CMC 2.2MH 400MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22674 In Stock |
|
$1.3464 / $2.1000 | Buy Now |
DISTI #
B82790C0225N265
|
TME | Inductor: common mode, SMD, 2.2mH, 400mA, 400mΩ, ±30%, 7.1x6x5.2mm Min Qty: 1500 | 0 |
|
$1.6200 | RFQ |
|
Karl Kruse GmbH & Co KG | FILTER 2X2 2mH 400mA SMD 71 60 52 | 18498 |
|
RFQ | |
DISTI #
73D9260
|
Bürklin Elektronik | Signal line choke, SMD, 2.2 mH, 400 mA, B82790C0225N265 Min Qty: 1 | 1 |
|
$1.6211 / $2.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82790C0225N265
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82790C0225N265
TDK Epcos
2 FUNCTIONS, 80V, 0.4A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 2200 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 80 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B82790C0225N265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82790C0225N265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82790-C225-N265 | Data Line Filter, 2 Function(s), 80V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | B82790C0225N265 vs B82790-C225-N265 |