-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 1A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82790C0502N201
|
Avnet Americas | DATA LINE CHOKE 2X5UH -+30% - Tape and Reel (Alt: B82790C0502N201) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 | Buy Now |
DISTI #
B82790C0502N201
|
Avnet Americas | Choke, Common Mode, 60 Milliohm, 5 uH, 7.1mm x 6mm x 5.2mm - Tape and Reel (Alt: B82790C0502N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 | Buy Now |
DISTI #
871-B82790C502N201
|
Mouser Electronics | Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% RoHS: Compliant | 630 |
|
$1.2000 / $2.8100 | Buy Now |
DISTI #
B82790C0502N201
|
Avnet Abacus | Choke, Common Mode, 60 Milliohm, 5 uH, 7.1mm x 6mm x 5.2mm (Alt: B82790C0502N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82790C0502N201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82790C0502N201
TDK Corporation
Data Line Filter, 2 Function(s), 80V, 1A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 5 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 80 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 6 mm |