Part Details for B82790C113N201 by TDK Corporation
Overview of B82790C113N201 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82790C113N201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82790C0113N201
|
Avnet Abacus | Choke, Common Mode, 80 Milliohm, 11 uH, 7.1mm x 6mm x 5.2mm (Alt: B82790C0113N201) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |