Part Details for B82790C475N265 by TDK Epcos
Overview of B82790C475N265 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82790C475N265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82790 Series 4.7 uH 250 Vac 200 mA 510 mOhm Common Mode Single Line Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.5360 / $3.0720 | Buy Now | |
|
Sense Electronic Company Limited | SMD4 | 2121 |
|
RFQ |