-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ELEMENT, 4700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5758-ND
|
DigiKey | CMC 4.7MH 100MA 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
320 In Stock |
|
$1.6112 / $3.1600 | Buy Now |
DISTI #
73D910
|
Bürklin Elektronik | Data line choke, radial, 4.7 mH, 100 mA, B82791G0015A016 Min Qty: 1 | 428 |
|
$2.2582 / $3.2895 | Buy Now |
|
Perfect Parts Corporation | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82791G0015A016
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82791G0015A016
TDK Epcos
2 ELEMENT, 4700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 35% |