Part Details for B82791G2251N20 by TDK Epcos
Overview of B82791G2251N20 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82791G2251N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82791 Series 47 mH 0.25 A Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.5200 / $1.6400 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 3840 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 3072 |
|
$1.1550 / $3.3000 | Buy Now | |
|
Quest Components | 1280 |
|
$1.7520 / $3.5040 | Buy Now | |
|
Perfect Parts Corporation | 594 |
|
RFQ |