Part Details for B82801A1185A150 by TDK Epcos
Overview of B82801A1185A150 by TDK Epcos
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82801A1185A150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2580
|
Newark | Current Transformer, 1:150, 7A, Smt Rohs Compliant: Yes |Epcos B82801A1185A150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$2.5100 / $4.1400 | Buy Now |
DISTI #
65AH5422
|
Newark | Ee4.2 Smd Transformer_P301770/Tape & Reel |Epcos B82801A1185A150 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B82801A1185A150CT-ND
|
DigiKey | CURR SENSE XFMR 1:150 SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
309 In Stock |
|
$1.5824 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
3414897RL
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 1:150, 7A, SMT RoHS: Compliant Min Qty: 100 Container: Reel | 108 |
|
$1.9198 / $2.2756 | Buy Now |
DISTI #
3414897
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 1:150, 7A, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 108 |
|
$1.9198 / $3.8915 | Buy Now |
DISTI #
3414897
|
Farnell | CURRENT TRANSFORMER, 1: 150, 7A, SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 108 |
|
$1.7193 / $3.9531 | Buy Now |
DISTI #
3414897RL
|
Farnell | CURRENT TRANSFORMER, 1: 150, 7A, SMT RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 108 |
|
$1.7193 / $2.1209 | Buy Now |