-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3520
|
Newark | Transformer, Current Sense, 1:200, Smd, Turns Ratio:1:200, Dc Resistance:200Ohm, Inductance:22.4Mh, Et Constant:496Vµs, Primary Current:40A, Transformer Mounting:Surface Mount, Product Range:B82801C Series, Svhc:No Svhc Rohs Compliant: Yes |Epcos B82801C2245A200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$2.5100 / $4.1500 | Buy Now |
DISTI #
495-4444-1-ND
|
DigiKey | CURR SENSE XFMR 1:200 SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2503 In Stock |
|
$1.6202 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
ComSIT USA | SMT CURRENT SENSE TRANSFORMER Current Sense Transformer, 40A, 1:200 RoHS: Compliant | Europe - 15000 |
|
RFQ | |
|
LCSC | 50kHz500kHz - Current Transformers ROHS | 5 |
|
$2.6507 / $2.7939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801C2245A200
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801C2245A200
TDK Epcos
40A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Height | 10 mm | |
Length | 14.22 mm | |
Load Resistance | 2.9 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 22400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 13.46 mm |