-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE TRANSFORMER FOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5649
|
Newark | Pulse Transformer, 1:1, 350 H, 1 Ohm, 1.5 Kv Rohs Compliant: Yes |Epcos B82804A0354A110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 293 |
|
$2.8700 / $4.7200 | Buy Now |
DISTI #
84Y3808
|
Newark | T4193 Ep5 Smd Transformer |Epcos B82804A0354A110 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4454-1-ND
|
DigiKey | PULSE XFMR 1:1 350UH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12230 In Stock |
|
$1.9820 / $4.1600 | Buy Now |
DISTI #
2114067RL
|
element14 Asia-Pacific | INDUCTOR, GATE DRIVE, 350UH, 1500V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 293 |
|
$2.2842 / $2.5632 | Buy Now |
DISTI #
2114067
|
element14 Asia-Pacific | INDUCTOR, GATE DRIVE, 350UH, 1500V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 293 |
|
$2.2842 / $4.3553 | Buy Now |
DISTI #
2114067
|
Farnell | INDUCTOR, GATE DRIVE, 350UH, 1500V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 293 |
|
$2.1316 / $2.5705 | Buy Now |
DISTI #
2114067RL
|
Farnell | INDUCTOR, GATE DRIVE, 350UH, 1500V, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 293 |
|
$2.1316 / $2.3448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82804A0354A110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82804A0354A110
TDK Epcos
PULSE TRANSFORMER FOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Application | GATE DRIVE | |
ET Product-Min | 25.8 V-us | |
Height | 5.4 mm | |
Length | 6.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.1 mm |