-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82804A0694A115
|
Avnet Americas | T4194 EP5 SMD TRANSFORMER - Tape and Reel (Alt: B82804A0694A115) Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0694A115
|
Avnet Americas | Pulse Transformer 1.5:1 1500Vdc 1.65Ohm 0.86Ohm 27pF 40.8V/us SMD - Tape and Reel (Alt: B82804A0694A115) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
871-B82804A694A115
|
Mouser Electronics | Pulse Transformers 690uH Turns Ratio: 1.5:1 RoHS: Compliant | 59 |
|
$2.0300 / $4.1600 | Buy Now |
DISTI #
B82804A0694A115
|
TTI | Pulse Transformers 690uH Turns Ratio: 1.5:1 pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 850 In Stock |
|
$1.9700 / $2.0100 | Buy Now |
DISTI #
B82804A0694A115
|
Avnet Americas | T4194 EP5 SMD TRANSFORMER - Tape and Reel (Alt: B82804A0694A115) Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0694A115
|
Avnet Americas | Pulse Transformer 1.5:1 1500Vdc 1.65Ohm 0.86Ohm 27pF 40.8V/us SMD - Tape and Reel (Alt: B82804A0694A115) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0694A115
|
Avnet Americas | T4194 EP5 SMD TRANSFORMER - Tape and Reel (Alt: B82804A0694A115) Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0694A115
|
Avnet Americas | Pulse Transformer 1.5:1 1500Vdc 1.65Ohm 0.86Ohm 27pF 40.8V/us SMD - Tape and Reel (Alt: B82804A0694A115) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82804A0694A115
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82804A0694A115
TDK Corporation
Pulse Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Application | GATE DRIVE | |
ET Product-Min | 40.8 V-us | |
Height | 5.4 mm | |
Length | 6.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Primary Inductance | 690 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.5:1 | |
Width | 6.1 mm |