Part Details for B83C103KQ138170150070EOJ by Songtian Electronics (STE)
Overview of B83C103KQ138170150070EOJ by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B83C103KQ138170150070EOJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10nF -40+105 10% 1.6kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 70 |
|
$0.0298 / $0.0622 | Buy Now |