-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6909
|
Newark | Pcb Power Line Filter, 1Phase, 1.4A/250V Rohs Compliant: Yes |Epcos B84110B0000A014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$6.1700 / $10.5100 | Buy Now |
DISTI #
495-4541-ND
|
DigiKey | LINE FILTER 250VDC/VAC 1.4A TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
317 In Stock |
|
$5.4400 / $9.0100 | Buy Now |
DISTI #
B84110B0000A014
|
TME | Filter: anti-interference, single-phase, 250VAC, THT, 1.4A Min Qty: 1 | 146 |
|
$5.6500 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84110B0000A014
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84110B0000A014
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 27 MILLIHENRY | |
Approvals | ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 1414 V | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1.4 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 31 mm |
This table gives cross-reference parts and alternative options found for B84110B0000A014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110B0000A014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84110-B-A14 | Single Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE | TDK Corporation | B84110B0000A014 vs B84110-B-A14 |
B84110-B-A14 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, PLASTIC PACKAGE | TDK Epcos | B84110B0000A014 vs B84110-B-A14 |