-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84142A0010R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VDC/250VAC Screw Chassis - Boxed Product (Development Kits) (Alt: B84142A0010R000) Min Qty: 16 Package Multiple: 16 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$69.7091 | Buy Now |
DISTI #
B84142A0010R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84142A0010R000) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$69.7091 | Buy Now |
DISTI #
871-B84142A10R
|
Mouser Electronics | Power Line Filters 10A 250V 2-LINE RoHS: Compliant | 9 |
|
$48.0400 / $55.1300 | Buy Now |
DISTI #
82789395
|
Verical | Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Terminal Block Chassis Mount Min Qty: 16 Package Multiple: 16 Date Code: 2427 | Americas - 16 |
|
$47.9618 / $48.0130 | Buy Now |
DISTI #
B84142A0010R000
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Terminal Block Flange Mount (Alt: B84142A0010R000) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142A0010R000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84142A0010R000
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44.5 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 8 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for B84142A0010R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84142A0010R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84142-A10-R | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84142A0010R000 vs B84142-A10-R |
B84142A0010R000 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84142A0010R000 vs B84142A0010R000 |