-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6957
|
Newark | Power Line Filter, 1 Phase, 16A, 250V Rohs Compliant: Yes |Epcos B84142B0016R000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$157.5000 | Buy Now |
DISTI #
495-7401-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$122.0872 / $127.4600 | Buy Now |
DISTI #
B84142B0016R000
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 16A Min Qty: 1 | 15 |
|
$139.8900 / $159.4100 | Buy Now |
DISTI #
75D2748
|
Bürklin Elektronik | EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, terminal block, B84142B0016R000 Min Qty: 1 | 8 |
|
$160.7768 / $182.6926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142B0016R000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142B0016R000
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 61 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 121 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 113 mm |
This table gives cross-reference parts and alternative options found for B84142B0016R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84142B0016R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84142-B16-R | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84142B0016R000 vs B84142-B16-R |