-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6977
|
Newark | Power Line Filter, 3 Phase, 90A, 520Vac Rohs Compliant: Yes |Epcos B84143A0090R105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$190.4600 | Buy Now |
DISTI #
495-5798-ND
|
DigiKey | LINE FILTER 520V/300VAC 90A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$348.2628 / $374.0600 | Buy Now |
DISTI #
B84143A0090R105
|
TME | Filter: anti-interference, three-phase, 300VAC, Ioper.max: 90A Min Qty: 3 | 0 |
|
$368.2100 | RFQ |
DISTI #
3409307
|
element14 Asia-Pacific | POWER LINE FILTER, 3 PHASE, 90A, 520VAC RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$326.6476 / $339.6003 | Buy Now |
DISTI #
3409307
|
Farnell | POWER LINE FILTER, 3 PHASE, 90A, 520VAC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 31 |
|
$237.1796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0090R105
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143A0090R105
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 135 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 18 mA | |
Length | 290 mm | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 90 A | |
Rated Voltage | 520 V | |
Width | 80 mm |