Part Details for B84143V0007R231 by TDK Corporation
Overview of B84143V0007R231 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143V0007R231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143V0007R231
|
Avnet Americas | SINE-WAVE OUTPUT FILTER, 7A, 400V - Boxed Product (Development Kits) (Alt: B84143V0007R231) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$501.5392 | Buy Now |
DISTI #
B84143V0007R231
|
Avnet Americas | Power Line Filter 7A 290mOhm 230VAC/400VAC Busbar Chassis Mount - Boxed Product (Development Kits) (Alt: B84143V0007R231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$476.7692 | Buy Now |
DISTI #
871-B84143V0007R231
|
Mouser Electronics | Power Line Filters SinuSoidal Output Filter 7A 400V RoHS: Compliant | 0 |
|
$331.2300 / $343.0700 | Order Now |
DISTI #
B84143V0007R231
|
Avnet Americas | SINE-WAVE OUTPUT FILTER, 7A, 400V - Boxed Product (Development Kits) (Alt: B84143V0007R231) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$501.5392 | Buy Now |
DISTI #
B84143V0007R231
|
Avnet Americas | Power Line Filter 7A 290mOhm 230VAC/400VAC Busbar Chassis Mount - Boxed Product (Development Kits) (Alt: B84143V0007R231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$476.7692 | Buy Now |
Part Details for B84143V0007R231
B84143V0007R231 CAD Models
B84143V0007R231 Part Data Attributes:
|
B84143V0007R231
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143V0007R231
TDK Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 200 mm | |
Length | 235 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage | 400 V | |
Width | 96 mm |