-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8996
|
Newark | Power Line Filter, 3-Ph, 25A, 520Vac Rohs Compliant: Yes |Epcos B84143V0025R227 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$526.5100 | Buy Now |
DISTI #
84W7800
|
Newark | Sine Output Filter 25A, 520V/Box |Epcos B84143V0025R227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B84143V0025R227-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143V0025R227
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143V0025R227
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 290 mm | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 25 A | |
Rated Voltage | 520 V | |
Width | 120 mm |