Part Details for B84243A6080N107 by TDK Corporation
Overview of B84243A6080N107 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84243A6080N107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84243A6080N107
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 300VAC/520VAC Terminal Block Panel Mount - Boxed Product (Development Kits) (Alt: B84243A6080N107) Min Qty: 2 Package Multiple: 2 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$343.0016 | Buy Now |
DISTI #
871-B84243A6080N107
|
Mouser Electronics | Power Line Filters 3-LINE EMC FILTER 80A 520/300V RoHS: Compliant | 0 |
|
$239.3900 | Order Now |
DISTI #
B84243A6080N107
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 300VAC/520VAC Terminal Block Panel Mount - Boxed Product (Development Kits) (Alt: B84243A6080N107) Min Qty: 2 Package Multiple: 2 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$343.0016 | Buy Now |