Part Details for B84243A6090Z000 by TDK Epcos
Overview of B84243A6090Z000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84243A6090Z000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8997
|
Newark | Power Line Filter, 3 Phase, 530Vac, 90A Rohs Compliant: Yes |Epcos B84243A6090Z000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$423.4600 / $437.7600 | Buy Now |
DISTI #
65AH5454
|
Newark | 3-Leiter Emv-Filter 90A 530/305V/Box |Epcos B84243A6090Z000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-B84243A6090Z000-ND
|
DigiKey | LINE FILTER 530V/305VAC 90A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$317.1000 | Buy Now |