Part Details for B84243A8017W000 by TDK Epcos
Overview of B84243A8017W000 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84243A8017W000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5726
|
Newark | Power Line Filter, 3-Phase, 17A, 530V Rohs Compliant: Yes |Epcos B84243A8017W000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$146.2800 / $163.1600 | Buy Now |
DISTI #
495-75262-ND
|
DigiKey | LINE FILTER 530V/305VAC 17A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$123.1616 / $128.5800 | Buy Now |
DISTI #
B84243A8017W000
|
TME | Filter: anti-interference, three-phase, 530VAC, Ioper.max: 17A Min Qty: 1 | 0 |
|
$161.7100 | RFQ |
DISTI #
4199755
|
element14 Asia-Pacific | POWER LINE FILTER, 3-PHASE, 17A, 530V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$131.6765 / $137.4684 | Buy Now |
DISTI #
4199755
|
Farnell | POWER LINE FILTER, 3-PHASE, 17A, 530V RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 1 |
|
$131.0041 | Buy Now |